Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9002418L0-L16LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel44AM8622RL
Cut Tape44AM8622
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.170 | $6.17 |
| Total Price | $6.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.170 |
| 50+ | $4.460 |
| 100+ | $4.090 |
| 250+ | $4.010 |
| 500+ | $3.930 |
| 1000+ | $3.850 |
| 2500+ | $3.760 |
| 5000+ | $3.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9002418L0-L16LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel44AM8622RL
Cut Tape44AM8622
Technical Datasheet
Antenna BandL-Band
Antenna TypeCap
Frequency Range1.525GHz to 1.559, 1.6265GHz to 1.6605GHz
VSWR-
Gain1.7 dBi, 1.6 dBi
Antenna MountingSMD
Product Range-
ProtocolNTN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationRight Hand Circular
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Band
L-Band
Frequency Range
1.525GHz to 1.559, 1.6265GHz to 1.6605GHz
Gain
1.7 dBi, 1.6 dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarization
Right Hand Circular
Antenna Type
Cap
VSWR
-
Antenna Mounting
SMD
Protocol
NTN
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
