Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.270 |
10+ | $2.950 |
25+ | $2.760 |
50+ | $2.570 |
100+ | $2.330 |
500+ | $2.150 |
1000+ | $1.900 |
2500+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9003383
Newark Part No.44AM8627
Antenna Band-
Antenna TypeOmni-directional
Frequency Range865MHz to 925MHz
VSWR-
Gain-0.1 dBi, 1 dBi
Antenna MountingAdhesive
Product Range-
ProtocolISM, LoRa
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Band
-
Frequency Range
865MHz to 925MHz
Gain
-0.1 dBi, 1 dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarization
Linear
Antenna Type
Omni-directional
VSWR
-
Antenna Mounting
Adhesive
Protocol
ISM, LoRa
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability