Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9155004401006Copy
Newark Part No.80AK3891
Product Range9155-400 Series
Your Part Number
1,100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 550+ | $1.740 |
| 1100+ | $1.670 |
| 2200+ | $1.530 |
| 3300+ | $1.480 |
| 5500+ | $1.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 550
Multiple: 550
$957.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9155004401006Copy
Newark Part No.80AK3891
Product Range9155-400 Series
Contact MaterialBeryllium Copper
Voltage Rating125VAC
No. of Contacts4 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range9155-400 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Material
Beryllium Copper
No. of Contacts
4 Contact
Battery Terminals
SMD
SVHC
No SVHC (17-Dec-2015)
Voltage Rating
125VAC
Contact Gender
Pin
Product Range
9155-400 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
