Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9155004402006Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel02AH8838
Cut Tape02AH8838
Product Range9155 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4400 | $6.920 | $30,448.00 |
| Total Price | $30,448.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4400+ | $6.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9155004402006Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel02AH8838
Cut Tape02AH8838
Product Range9155 Series
Technical Datasheet
Contact MaterialPhosphor Bronze
Voltage Rating125VAC
Contact GenderPin
Battery TerminalsSMD
Product Range9155 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Material
Phosphor Bronze
Contact Gender
Pin
Product Range
9155 Series
Voltage Rating
125VAC
Battery Terminals
SMD
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
