Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAL01647N0JTSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel36X2245RL
Cut Tape36X2245
Product RangeAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.483 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.483 |
| 25+ | $0.443 |
| 100+ | $0.384 |
| 250+ | $0.377 |
| 500+ | $0.369 |
| 1000+ | $0.361 |
| 5000+ | $0.354 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAL01647N0JTSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel36X2245RL
Cut Tape36X2245
Product RangeAL Series
Technical Datasheet
Inductance47nH
RMS Current (Irms)3A
Product RangeAL Series
Inductance Tolerance± 5%
DC Resistance Max5600µohm
Self Resonant Frequency2.1GHz
Product Length4.83mm
Product Width3.81mm
Product Height4.2mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
47nH
Product Range
AL Series
DC Resistance Max
5600µohm
Product Length
4.83mm
Product Height
4.2mm
RMS Current (Irms)
3A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.1GHz
Product Width
3.81mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for AL01647N0JTS
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
