Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAL05A2N55JTRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel36X2248RL
Cut Tape36X2248
Product RangeAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.511 | $2.56 |
| Total Price | $2.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.511 |
| 10+ | $0.474 |
| 15+ | $0.448 |
| 25+ | $0.423 |
| 50+ | $0.397 |
| 125+ | $0.371 |
| 250+ | $0.355 |
| 500+ | $0.327 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAL05A2N55JTRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel36X2248RL
Cut Tape36X2248
Product RangeAL Series
Technical Datasheet
Inductance2.55nH
RMS Current (Irms)1.6A
Product RangeAL Series
Inductance Tolerance± 5%
DC Resistance Max5000µohm
Self Resonant Frequency8.2GHz
Product Length2.21mm
Product Width1.42mm
Product Height1.37mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
2.55nH
Product Range
AL Series
DC Resistance Max
5000µohm
Product Length
2.21mm
Product Height
1.37mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 5%
Self Resonant Frequency
8.2GHz
Product Width
1.42mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for AL05A2N55JTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
