Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAL05A5N45GTRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel36X2250RL
Cut Tape36X2250
Product RangeAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.543 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.543 |
| 10+ | $0.468 |
| 15+ | $0.452 |
| 25+ | $0.435 |
| 50+ | $0.400 |
| 125+ | $0.365 |
| 250+ | $0.349 |
| 500+ | $0.321 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAL05A5N45GTRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel36X2250RL
Cut Tape36X2250
Product RangeAL Series
Technical Datasheet
Inductance5.45nH
RMS Current (Irms)1.6A
Product RangeAL Series
Inductance Tolerance± 2%
DC Resistance Max8000µohm
Self Resonant Frequency7GHz
Product Length2.21mm
Product Width1.42mm
Product Height1.37mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
5.45nH
Product Range
AL Series
DC Resistance Max
8000µohm
Product Length
2.21mm
Product Height
1.37mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
7GHz
Product Width
1.42mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
