Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAP822601Copy
Newark Part No.69AK3764
Product RangeA-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 2+ | $3.230 |
| 4+ | $3.070 |
| 6+ | $2.890 |
| 10+ | $2.790 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAP822601Copy
Newark Part No.69AK3764
Product RangeA-Series
Technical Datasheet
Antenna Case Size49.6mm x 8mm x 3.3mm
Center Frequency 10.829GHz
Center Frequency 21.955GHz
Product RangeA-Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Case Size
49.6mm x 8mm x 3.3mm
Center Frequency 2
1.955GHz
SVHC
No SVHC (17-Dec-2015)
Center Frequency 1
0.829GHz
Product Range
A-Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
