Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAS0814N7GTRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel36X2266RL
Cut Tape36X2266
Product RangeAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.470 | $7.35 |
| Total Price | $7.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.470 |
| 10+ | $1.390 |
| 15+ | $1.310 |
| 25+ | $1.230 |
| 50+ | $1.220 |
| 125+ | $1.210 |
| 250+ | $1.190 |
| 500+ | $0.576 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAS0814N7GTRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel36X2266RL
Cut Tape36X2266
Product RangeAS Series
Technical Datasheet
Inductance14.7nH
RMS Current (Irms)4.4A
Product RangeAS Series
Inductance Tolerance± 2%
DC Resistance Max7200µohm
Self Resonant Frequency3GHz
Product Length1.549mm
Product Width2.134mm
Product Height1.829mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
14.7nH
Product Range
AS Series
DC Resistance Max
7200µohm
Product Length
1.549mm
Product Height
1.829mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 2%
Self Resonant Frequency
3GHz
Product Width
2.134mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
