Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoBZ025A404ZABCopy
Newark Part No.95C1411
Product RangeBestCap BZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoBZ025A404ZABCopy
Newark Part No.95C1411
Product RangeBestCap BZ Series
Technical Datasheet
Capacitance0.4F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.035ohm
Product Diameter-
Product Length48mm
Product Width30mm
Product Height-
Product RangeBestCap BZ Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BestCap series high power pulse Super Capacitor with low profile available in four case sizes. This capacitor has rapidly become recognized, not only as an excellent compromise between electronic or dielectric capacitor such as ceramic, tantalum, film and aluminium electrolytic and batteries, but also as a valuable technology for providing unique combination of characteristics, particularly very high energy, power and capacitance densities.
- Ultra-low ESR
- -20 to 70°C Operating temperature range
Technical Specifications
Capacitance
0.4F
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.035ohm
Product Length
48mm
Product Height
-
Operating Temperature Min
-20°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
30mm
Product Range
BestCap BZ Series
Operating Temperature Max
70°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
