Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoCP0603A0000BNTRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel42M1724RL
Cut Tape42M1724
Your Part Number
350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.838 | $4.19 |
| Total Price | $4.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.838 |
| 25+ | $0.758 |
| 100+ | $0.697 |
| 250+ | $0.623 |
| 500+ | $0.562 |
| 1000+ | $0.491 |
| 2500+ | $0.427 |
| 5000+ | $0.351 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCP0603A0000BNTRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel42M1724RL
Cut Tape42M1724
Technical Datasheet
Impedance - Unbalanced / Balanced-
Insertion Loss-
Phase Difference-
Balun Case Style0603
Frequency Min-
Frequency Max-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Impedance - Unbalanced / Balanced
-
Phase Difference
-
Frequency Min
-
Product Range
-
Insertion Loss
-
Balun Case Style
0603
Frequency Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
