Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoCTZ3E-40C-W1-PFCopy
Newark Part No.19C6003
Product RangeCTZ3 Series
Your Part Number
No Longer Available
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCTZ3E-40C-W1-PFCopy
Newark Part No.19C6003
Product RangeCTZ3 Series
Capacitancia de Ajuste Mínima4.5pF
Maximum Trimmer Capacitance40pF
Voltage(DC)25V
Capacitance Tolerance0%, +100%
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageSMD
Product Diameter-
Product Length4.5mm
Capacitor MountingSurface Mount
Product Width3.2mm
Product Height1.8mm
Product RangeCTZ3 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitancia de Ajuste Mínima
4.5pF
Voltage(DC)
25V
Adjustment Type
Screwdriver Slot
Product Diameter
-
Capacitor Mounting
Surface Mount
Product Height
1.8mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Maximum Trimmer Capacitance
40pF
Capacitance Tolerance
0%, +100%
Capacitor Case / Package
SMD
Product Length
4.5mm
Product Width
3.2mm
Product Range
CTZ3 Series
Operating Temperature Max
85°C
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
