0
0 Items$0.00

Trimmer Capacitors :

25 Products Found
We offer radial leaded, through hole, and SMD trimmer capacitor types.

What is a trimmer capacitor?

Trimmer capacitors are variable capacitors which serve the purpose of initial calibration of equipment during manufacturing or servicing. They are not intended for end-user interaction. Trimmer capacitors are almost always mounted directly on the PCB (Printed Circuit Board), so the user does not have access to them, and set during manufacturing using a small screwdriver. Due to their nature, trimmer capacitors are cheaper than full sized variable capacitors and rated for many fewer adjustments.

Trimmer capacitors are used to initially set oscillator frequency values, latencies, rise and fall times and other variables in a circuit. Should the values drift over time, these trimmer capacitors allow repairmen to re-calibrate equipment when needed. There are two types of trimmer capacitors: air trimmer capacitor and ceramic trimmer capacitor.

Examples of our trimmer capacitors

We offer film dielectric trimmers for impedance matching circuits. These allow for easy adjustment of resistance values through physical manipulation Applications include medical, consumer electronics, and industrial.

Another example is a radial leaded film dielectric trimmer capacitor with top and bottom adjustment. The Vishay BFC2 809 080 series assists energy conversion while providing low losses, high efficiency and long life. Plastic film trimmers reduce microphony effects and are suited for impedance matching RF circuits.

They consist of a polysulphone housing, brass rotor and plated brass stator with PTFE film as the dielectric. The stator plate tags are heat sealed to the housing. The rotor contact surfaces are plated to ensure a long life and a stable contact even under severe climatic conditions. A coloured dot indicates the maximum capacitance. Flux absorption between the vanes is prevented.

Applications include communications & networking, medical, and RF communications

Padder capacitors

A padder is a trimmer capacitor inserted in series with the oscillator tuning circuit of a superheterodyne receiver to control calibration at the low frequency end of a tuning range.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Minimum Trimmer Capacitance
Maximum Trimmer Capacitance
Voltage(DC)
Capacitor Mounting
Adjustment Type
Capacitor Case / Package
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Product Range
Operating Temperature Max
98K7131

RoHS

Each
1+$7.240
25+$5.680
100+$4.800
250+$4.590
500+$4.380
More Pricing...
5.5pF
65pF
150V
Through Hole
Screwdriver Slot
Radial Leaded
10mm
-
-
11mm
-40°C
BFC2 808 Series
70°C
70AC8182

RoHS

Date/Lot Code

Each
1+$20.270
25+$16.070
100+$13.140
250+$12.980
500+$12.820
More Pricing...
5pF
57pF
250V
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
-40°C
BFC2 809 Series
125°C
98K7132

RoHS

Date/Lot Code

Each
1+$12.270
10+$9.570
25+$9.030
50+$8.490
100+$8.160
More Pricing...
1pF
3.5pF
300V
Through Hole
Screwdriver Slot
-
-
7.4mm
6.7mm
9mm
-40°C
BFC2 809 Series
125°C
67AK0677

RoHS

Each
1+$7.580
10+$5.750
25+$5.380
50+$5.010
100+$4.790
More Pricing...
2.5pF
22pF
250V
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
-40°C
BFC2 808 Series
70°C
67AK0684

RoHS

Each
1+$8.870
10+$6.770
25+$6.150
50+$5.510
100+$5.280
More Pricing...
5.5pF
65pF
150V
Through Hole
Screwdriver Slot
Radial Leaded
10.6mm
-
-
11mm
-40°C
BFC2 808 Series
70°C
38C7731

RoHS

Each
1+$26.540
5+$23.950
10+$22.720
25+$20.570
100+$18.730
More Pricing...
0.3pF
1.2pF
500V
Surface Mount
Screwdriver Slot
SMD
2.39mm
-
-
5.72mm
-65°C
-
125°C
98K7134

RoHS

Each
1+$19.970
5+$18.030
10+$16.090
25+$15.060
100+$14.020
More Pricing...
1.8pF
38pF
250V
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
-40°C
BFC2 809 Series
125°C
98K7133

RoHS

Each
1+$15.940
25+$12.670
100+$10.950
250+$10.770
500+$10.580
More Pricing...
2pF
18pF
300V
Through Hole
Screwdriver Slot
-
-
7.4mm
6.7mm
9mm
-40°C
BFC2 809 Series
125°C
98K7126

RoHS

Each
1+$8.550
10+$6.530
25+$6.130
50+$5.710
100+$5.470
More Pricing...
2pF
22pF
150V
Through Hole
Screwdriver Slot
Radial Leaded
10mm
-
-
10mm
-40°C
BFC2 808 Series
70°C
25AH9770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.210
10+$0.640
15+$0.628
25+$0.616
50+$0.603
More Pricing...
30pF
60pF
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
-30°C
LXRW Series
85°C
98K7135

RoHS

Each
1+$23.070
10+$20.620
25+$19.270
50+$17.850
100+$16.120
More Pricing...
5pF
57pF
250V
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
-40°C
BFC2 809 Series
125°C
67AK0683

RoHS

Each
1+$5.370
10+$3.990
25+$3.710
50+$3.420
100+$3.250
More Pricing...
1.5pF
5pF
150V
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
7mm
-40°C
BFC2 808 Series
70°C
67AK0682

RoHS

Each
1+$9.120
25+$7.010
100+$5.890
250+$5.670
500+$5.450
More Pricing...
4pF
27pF
150V
Through Hole
Screwdriver Slot
Radial Leaded
-
7.8mm
6.2mm
9mm
-40°C
BFC2 808 Series
70°C
67AK0678

RoHS

Each
1+$6.780
10+$5.050
25+$4.710
50+$4.360
100+$4.150
More Pricing...
2pF
18pF
250V
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
-40°C
BFC2 808 Series
85°C
67AK0685

RoHS

Each
1+$68.750
5+$64.630
10+$60.500
25+$59.300
50+$58.090
More Pricing...
7pF
100pF
200V
Through Hole
Top
Radial Leaded
-
14mm
11.5mm
9.2mm
-40°C
BFC2 809 Series
125°C
67AK0681

RoHS

Each
1+$6.380
10+$4.780
25+$4.460
50+$4.140
100+$3.940
More Pricing...
3pF
10pF
150V
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
7mm
-40°C
BFC2 808 Series
70°C
67AK0679

RoHS

Each
1+$8.800
10+$6.730
25+$6.330
50+$5.910
100+$5.660
More Pricing...
3pF
33pF
250V
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
-40°C
BFC2 808 Series
70°C
67AK0680

RoHS

Date/Lot Code

Each
1+$9.620
10+$7.340
25+$6.940
50+$6.540
100+$5.910
More Pricing...
4pF
20pF
150V
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
8.8mm
-40°C
BFC2 808 Series
70°C
25AH9770RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.603
125+$0.590
250+$0.548
500+$0.506
-
-
-
-
-
-
-
-
-
-
-
-
-
25AH9768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.736
20+$0.689
30+$0.642
50+$0.595
100+$0.548
More Pricing...
100pF
200pF
5.3V
Surface Mount
-
SMD
-
0.9mm
0.4mm
1.3mm
-40°C
LXRW Series
85°C
25AH9768RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.548
250+$0.506
500+$0.462
1000+$0.434
-
-
-
-
-
-
-
-
-
-
-
-
-
11AN0722

RoHS

Each
1+$4.870
-
-
-
-
-
-
-
-
-
-
-
-
-
50F3921
Each
1+$8.200
10+$7.780
25+$6.750
50+$6.260
100+$5.520
More Pricing...
1pF
5pF
250V
Surface Mount
Screwdriver Slot
SMD
3.18mm
-
-
1.016mm
-55°C
9402 Series
125°C
50F3924
Each
1+$11.140
10+$10.590
25+$9.870
50+$8.660
100+$8.060
More Pricing...
6pF
25pF
250V
Surface Mount
Screwdriver Slot
SMD
3.18mm
-
-
1.016mm
-55°C
9402 Series
125°C
50F3920
Each
1+$8.200
10+$7.780
25+$6.750
50+$6.260
100+$5.520
More Pricing...
0.5pF
2.5pF
250V
Surface Mount
Screwdriver Slot
SMD
3.18mm
-
-
1.016mm
-55°C
9402 Series
125°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK