Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F380J106MSA Tantalum Polymer Capacitor, 10 µF, ± 20%, 6.3 V, S, 0.25 ohm, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/77AH1055-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF380J106MSACopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel77AH1049RL
Cut Tape77AH1049
Product RangeF38 Series
Your Part Number
2,305 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.595 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.595 |
| 25+ | $0.538 |
| 100+ | $0.495 |
| 250+ | $0.441 |
| 500+ | $0.397 |
| 1000+ | $0.345 |
| 2500+ | $0.300 |
| 5000+ | $0.246 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF380J106MSACopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel77AH1049RL
Cut Tape77AH1049
Product RangeF38 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Product RangeF38 Series
Capacitance Tolerance± 20%
ESR0.25ohm
Manufacturer Size CodeS
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height0.8mm
Ripple Current424mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
10µF
Product Range
F38 Series
ESR
0.25ohm
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
424mA
Operating Temperature Max
105°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
S
Product Length
2mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
