Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoGG020103100N2PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel56AJ0580RL
Cut Tape56AJ0580
Your Part Number
30,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.200 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.200 |
| 50+ | $0.095 |
| 100+ | $0.083 |
| 250+ | $0.074 |
| 500+ | $0.064 |
| 1000+ | $0.063 |
| 2500+ | $0.062 |
| 5000+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoGG020103100N2PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel56AJ0580RL
Cut Tape56AJ0580
Technical Datasheet
Reverse Standoff Voltage3.3V
Clamping Voltage Max10V
Minimum Breakdown Voltage4V
Peak Pulse Power Dissipation70W
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Reverse Standoff Voltage
3.3V
Minimum Breakdown Voltage
4V
Operating Temperature Max
125°C
Clamping Voltage Max
10V
Peak Pulse Power Dissipation
70W
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
