Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoGG0201050R3C2PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel56AJ0582RL
Cut Tape56AJ0582
Product RangeGiGuard Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.284 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.284 |
| 50+ | $0.181 |
| 100+ | $0.119 |
| 250+ | $0.105 |
| 500+ | $0.091 |
| 1000+ | $0.076 |
| 2500+ | $0.071 |
| 5000+ | $0.067 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoGG0201050R3C2PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel56AJ0582RL
Cut Tape56AJ0582
Product RangeGiGuard Series
Technical Datasheet
Product RangeGiGuard Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max20V
Diode Case Style0201
No. of Pins2Pins
Minimum Breakdown Voltage8V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation60W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
GiGuard Series
Reverse Standoff Voltage
5V
Diode Case Style
0201
Minimum Breakdown Voltage
8V
Peak Pulse Power Dissipation
60W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
TVS Polarity
Bidirectional
Clamping Voltage Max
20V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
