Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoGG0402051R5L2PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel56AJ0588RL
Cut Tape56AJ0588
Your Part Number
9,660 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.468 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.468 |
| 50+ | $0.222 |
| 100+ | $0.197 |
| 250+ | $0.175 |
| 500+ | $0.153 |
| 1000+ | $0.150 |
| 2500+ | $0.147 |
| 5000+ | $0.144 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoGG0402051R5L2PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel56AJ0588RL
Cut Tape56AJ0588
Technical Datasheet
Reverse Standoff Voltage5V
Clamping Voltage Max20V
Minimum Breakdown Voltage8V
Peak Pulse Power Dissipation300W
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Reverse Standoff Voltage
5V
Minimum Breakdown Voltage
8V
Operating Temperature Max
125°C
Clamping Voltage Max
20V
Peak Pulse Power Dissipation
300W
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
