Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX HLQ02270HTTR Multilayer Inductor, MLO™, 27 nH, 2.1 ohm, 3 GHz, 95 mA, 0402 [1005 Metric], MLO HLQ02 Series](https://mexico.newark.com/productimages/standard/en_US/28W2922-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoHLQ02270HTTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel28W2922RL
Cut Tape28W2922
Product RangeMLO HLQ02 Series
Your Part Number
2,270 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.588 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.588 |
| 25+ | $0.470 |
| 100+ | $0.392 |
| 250+ | $0.364 |
| 500+ | $0.292 |
| 1000+ | $0.261 |
| 2500+ | $0.240 |
| 5000+ | $0.239 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoHLQ02270HTTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel28W2922RL
Cut Tape28W2922
Product RangeMLO HLQ02 Series
Technical Datasheet
Inductance27nH
DC Resistance Max2.1ohm
Self Resonant Frequency3GHz
DC Current Rating95mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMLO HLQ02 Series
Inductance Tolerance± 3%
Inductor Construction-
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.58mm
Product Height0.35mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
27nH
Self Resonant Frequency
3GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
MLO HLQ02 Series
Inductor Construction
-
Product Length
1mm
Product Height
0.35mm
DC Resistance Max
2.1ohm
DC Current Rating
95mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 3%
Core Material
Ceramic, Non-Magnetic
Product Width
0.58mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
