Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX HLQ022R4BTTR Multilayer Inductor, MLO™, 2.4 nH, 200 mohm, 7 GHz, 245 mA, 0402 [1005 Metric], MLO HLQ02 Series](https://mexico.newark.com/productimages/standard/en_US/4933104.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoHLQ022R4BTTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel28W2919RL
Cut Tape28W2919
Product RangeMLO HLQ02 Series
Your Part Number
135 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.588 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.588 |
| 25+ | $0.525 |
| 100+ | $0.500 |
| 250+ | $0.476 |
| 500+ | $0.450 |
| 1000+ | $0.396 |
| 2500+ | $0.260 |
| 5000+ | $0.256 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoHLQ022R4BTTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel28W2919RL
Cut Tape28W2919
Product RangeMLO HLQ02 Series
Technical Datasheet
Inductance2.4nH
DC Resistance Max200mohm
Self Resonant Frequency7GHz
DC Current Rating245mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeMLO HLQ02 Series
Inductance Tolerance± 0.1nH
Inductor Construction-
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.58mm
Product Height0.35mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
2.4nH
Self Resonant Frequency
7GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
MLO HLQ02 Series
Inductor Construction
-
Product Length
1mm
Product Height
0.35mm
DC Resistance Max
200mohm
DC Current Rating
245mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic, Non-Magnetic
Product Width
0.58mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
