Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KAM15ACG2E220JT SMD Multilayer Ceramic Capacitor, 22 pF, 250 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://mexico.newark.com/productimages/standard/en_US/49AM2094-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKAM15ACG2E220JTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel49AM2017RL
Cut Tape49AM2017
Product RangeKAM Series
Also Known As0603VA220J4T2A
Your Part Number
3,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.210 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.210 |
| 25+ | $0.119 |
| 100+ | $0.075 |
| 250+ | $0.067 |
| 500+ | $0.059 |
| 1000+ | $0.054 |
| 2500+ | $0.047 |
| 5000+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKAM15ACG2E220JTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel49AM2017RL
Cut Tape49AM2017
Product RangeKAM Series
Also Known As0603VA220J4T2A
Technical Datasheet
Capacitance22pF
Voltage(DC)250V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeKAM Series
Product Length1.6mm
Product Width0.81mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
KAM Series
Product Width
0.81mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
250V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
