Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KGF55ZCG3N101KV SMD Multilayer Ceramic Capacitor, 100 pF, 1.5 kV, 2220 [5650 Metric], ± 10%, C0G / NP0](https://mexico.newark.com/productimages/standard/en_US/49AM2094-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKGF55ZCG3N101KVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel49AM2117RL
Cut Tape49AM2117
Product RangeKGF Series
Also Known As2220SA101KAZ2A
Your Part Number
475 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.490 | $5.49 |
| Total Price | $5.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 25+ | $3.900 |
| 100+ | $3.070 |
| 250+ | $3.000 |
| 500+ | $2.940 |
| 1000+ | $2.880 |
| 5000+ | $2.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGF55ZCG3N101KVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel49AM2117RL
Cut Tape49AM2117
Product RangeKGF Series
Also Known As2220SA101KAZ2A
Technical Datasheet
Capacitance100pF
Voltage(DC)1.5kV
Voltage(AC)-
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeKGF Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
KGF Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
1.5kV
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
