Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KGF56DCG3E102JV SMD Multilayer Ceramic Capacitor, 1000 pF, 2.5 kV, 2225 [5664 Metric], ± 5%, C0G / NP0](https://mexico.newark.com/productimages/standard/en_US/49AM2094-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKGF56DCG3E102JVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel49AM2131RL
Cut Tape49AM2131
Product RangeKGF Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.090 | $7.09 |
| Total Price | $7.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 25+ | $5.230 |
| 100+ | $4.260 |
| 250+ | $4.250 |
| 500+ | $4.240 |
| 1000+ | $3.960 |
| 5000+ | $3.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGF56DCG3E102JVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel49AM2131RL
Cut Tape49AM2131
Product RangeKGF Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)2.5kV
Voltage(AC)-
Capacitor Case / Package2225 [5664 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeKGF Series
Product Length5.7mm
Product Width6.3mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
KGF Series
Product Width
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2.5kV
Capacitor Case / Package
2225 [5664 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
