Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KGM21ACG2E272JU SMD Multilayer Ceramic Capacitor, 2700 pF, 250 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://mexico.newark.com/productimages/standard/en_US/49AM2094-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKGM21ACG2E272JUCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel49AM2144RL
Cut Tape49AM2144
Product RangeKGM Series
Also Known As0805VA272JAT2A
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.494 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
| 25+ | $0.228 |
| 100+ | $0.195 |
| 250+ | $0.179 |
| 500+ | $0.161 |
| 1000+ | $0.148 |
| 2500+ | $0.142 |
| 5000+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGM21ACG2E272JUCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel49AM2144RL
Cut Tape49AM2144
Product RangeKGM Series
Also Known As0805VA272JAT2A
Technical Datasheet
Capacitance2700pF
Voltage(DC)250V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeKGM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2700pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
KGM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
250V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
