Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KGM42BCG3N122JY SMD Multilayer Ceramic Capacitor, 1200 pF, 1.5 kV, 1808 [4520 Metric], ± 5%, C0G / NP0](https://mexico.newark.com/productimages/standard/en_US/49AM2094-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKGM42BCG3N122JYCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel49AM2183RL
Cut Tape49AM2183
Product RangeKGM Series
Also Known As1808SA122JAT2A
Your Part Number
1,900 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.160 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 25+ | $1.440 |
| 100+ | $1.060 |
| 250+ | $0.987 |
| 500+ | $0.914 |
| 1000+ | $0.896 |
| 5000+ | $0.877 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGM42BCG3N122JYCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel49AM2183RL
Cut Tape49AM2183
Product RangeKGM Series
Also Known As1808SA122JAT2A
Technical Datasheet
Capacitance1200pF
Voltage(DC)1.5kV
Voltage(AC)-
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeKGM Series
Product Length4.6mm
Product Width2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1200pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
KGM Series
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
1.5kV
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
