Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KGM56DCG3E122JV SMD Multilayer Ceramic Capacitor, 1200 pF, 2.5 kV, 2225 [5763 Metric], ± 5%, C0G / NP0](https://mexico.newark.com/productimages/standard/en_US/70AK5544-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKGM56DCG3E122JVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AM0897RL
Cut Tape51AM0897
Product RangeKGM Series
Your Part Number
469 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.700 | $6.70 |
| Total Price | $6.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.700 |
| 25+ | $4.850 |
| 100+ | $3.890 |
| 250+ | $3.810 |
| 500+ | $3.730 |
| 1000+ | $3.650 |
| 5000+ | $3.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGM56DCG3E122JVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AM0897RL
Cut Tape51AM0897
Product RangeKGM Series
Technical Datasheet
Capacitance1200pF
Voltage(DC)2.5kV
Voltage(AC)-
Capacitor Case / Package2225 [5763 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeKGM Series
Product Length5.7mm
Product Width6.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1200pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
KGM Series
Product Width
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2.5kV
Capacitor Case / Package
2225 [5763 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
