Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoKGP55MR72E475MS2JCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel89AM7368RL
Cut Tape89AM7368
Product RangeKGP Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $12.700 | $12.70 |
| Total Price | $12.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.700 |
| 10+ | $9.720 |
| 25+ | $9.310 |
| 50+ | $8.900 |
| 100+ | $8.580 |
| 250+ | $8.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGP55MR72E475MS2JCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel89AM7368RL
Cut Tape89AM7368
Product RangeKGP Series
Capacitance4.7µF
Voltage(DC)250V
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Stacking Height6.95mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKGP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 20%
Stacking Height
6.95mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
250V
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KGP Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for KGP55MR72E475MS2J
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
