Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoM620720Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel64AC0035RL
Cut Tape64AC0035
Your Part Number
213 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.980 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 50+ | $1.650 |
| 100+ | $1.530 |
| 250+ | $1.460 |
| 500+ | $1.410 |
| 1000+ | $1.380 |
| 2500+ | $1.350 |
| 5000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM620720Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel64AC0035RL
Cut Tape64AC0035
Technical Datasheet
Antenna Case Size6mm x 2mm x 1.08mm
Center Frequency 10.869GHz
Center Frequency 20.915GHz
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Case Size
6mm x 2mm x 1.08mm
Center Frequency 2
0.915GHz
SVHC
No SVHC (17-Dec-2015)
Center Frequency 1
0.869GHz
Product Range
-
Technical Docs (2)
Alternatives for M620720
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
