Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoM830120Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.22AJ1956
Your Part Number
350 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.980 |
| 100+ | $1.750 |
| 500+ | $1.520 |
| 1000+ | $1.460 |
| 2500+ | $1.180 |
| 5000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM830120Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.22AJ1956
Technical Datasheet
Center Frequency1.575GHz
Antenna Case Size8mm x 3mm x 1.3mm
Center Frequency 11561MHz
Center Frequency 21.6GHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for M830120
2 Products Found
Technical Specifications
Center Frequency
1.575GHz
Center Frequency 1
1561MHz
Product Range
-
Antenna Case Size
8mm x 3mm x 1.3mm
Center Frequency 2
1.6GHz
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
