Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoM830520Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.22AJ1957
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM830520Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.22AJ1957
Technical Datasheet
Antenna Case Size8mm x 3mm x 1.3mm
Center Frequency 12.4425GHz
Center Frequency 25.4875GHz
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Antenna Case Size
8mm x 3mm x 1.3mm
Center Frequency 2
5.4875GHz
SVHC
No SVHC (10-Jun-2022)
Center Frequency 1
2.4425GHz
Product Range
-
Technical Docs (1)
Alternatives for M830520
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
