Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoMAV0040WPCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66W1990
Product RangeMAV
Your Part Number
4,416 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.356 |
| 25+ | $0.336 |
| 50+ | $0.302 |
| 100+ | $0.280 |
| 500+ | $0.254 |
| 1000+ | $0.230 |
| 2500+ | $0.207 |
Price for:Each
Minimum: 10
Multiple: 10
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMAV0040WPCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66W1990
Product RangeMAV
Technical Datasheet
Voltage Rating VAC52V
Voltage Rating VDC70V
Product RangeMAV
Clamping Voltage Vc Max225V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS1A
Operating Temperature Min-
Operating Temperature Max-
Peak Energy (10/1000uS)20mJ
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Voltage Rating VAC
52V
Product Range
MAV
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
1A
Operating Temperature Max
-
Automotive Qualification Standard
-
Voltage Rating VDC
70V
Clamping Voltage Vc Max
225V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-
Peak Energy (10/1000uS)
20mJ
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
