Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX ML03V13R9BAT2A Capacitor, RF, Low ESR, 3.9 pF, 250 V, MLO Series, ± 0.1pF, 125 °C, 0603 [1608 Metric]](https://mexico.newark.com/productimages/standard/en_US/4819159.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoML03V13R9BAT2ACopy
Newark Part No.24X0013
Product RangeMLO Series
Your Part Number
No Longer Available
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoML03V13R9BAT2ACopy
Newark Part No.24X0013
Product RangeMLO Series
Technical Datasheet
Capacitance3.9pF
Voltage Rating250V
Product RangeMLO Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Capacitance
3.9pF
Product Range
MLO Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
