Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoNB12SC0104JBBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel33P7681RL
Cut Tape33P7681
Product RangeNB12 Series
Your Part Number
3,083 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.534 | $5.34 |
| Total Price | $5.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.534 |
| 100+ | $0.498 |
| 250+ | $0.466 |
| 500+ | $0.443 |
| 1000+ | $0.212 |
| 2500+ | $0.208 |
| 5000+ | $0.203 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNB12SC0104JBBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel33P7681RL
Cut Tape33P7681
Product RangeNB12 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Thermistor Mounting0
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNB12 Series
NTC MountingSurface Mount
Thermistor Case Style0805 [2012 Metric]
B-Constant4500K
Thermistor Terminals0
B-Constant Tolerance± 3%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
0
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Surface Mount
B-Constant
4500K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (27-Jun-2024)
Resistance (25°C)
100kohm
Thermistor Mounting
SMD
Product Range
NB12 Series
Thermistor Case Style
0805 [2012 Metric]
Thermistor Terminals
0
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
