Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoNB20K00103KBACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel33P7687RL
Cut Tape33P7687
Product RangeNB20 Series
Your Part Number
5,998 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.465 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.465 |
| 25+ | $0.385 |
| 50+ | $0.378 |
| 100+ | $0.369 |
| 500+ | $0.331 |
| 1000+ | $0.300 |
| 5000+ | $0.285 |
| 10000+ | $0.275 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNB20K00103KBACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel33P7687RL
Cut Tape33P7687
Product RangeNB20 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 10%
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeNB20 Series
Thermistor Case Style1206 [3216 Metric]
NTC MountingSurface Mount
B-Constant3630K
Thermistor Terminals-
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 10%
Thermistor Mounting
SMD
Thermistor Case Style
1206 [3216 Metric]
B-Constant
3630K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (17-Jan-2023)
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
Product Range
NB20 Series
NTC Mounting
Surface Mount
Thermistor Terminals
-
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
