Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoNC20R00105JBACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel53J7207RL
Cut Tape53J7207
Product RangeNC20 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.409 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.409 |
| 25+ | $0.341 |
| 50+ | $0.333 |
| 100+ | $0.325 |
| 250+ | $0.311 |
| 500+ | $0.296 |
| 1000+ | $0.285 |
| 2500+ | $0.279 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNC20R00105JBACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel53J7207RL
Cut Tape53J7207
Product RangeNC20 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)1Mohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeNC20 Series
Thermistor Case Style1206 [3216 Metric]
NTC MountingSurface Mount
Thermistor TerminalsSMD
B-Constant4400K
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
NC20 Series
NTC Mounting
Surface Mount
B-Constant
4400K
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2015)
Resistance (25°C)
1Mohm
Thermistor Mounting
SMD
Thermistor Case Style
1206 [3216 Metric]
Thermistor Terminals
SMD
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
