Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoP622301-01Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.07AM7657
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $21.360 |
| 5+ | $20.930 |
| 10+ | $20.510 |
| 25+ | $20.080 |
| 50+ | $19.650 |
| 100+ | $19.230 |
| 250+ | $18.800 |
Price for:Each
Minimum: 1
Multiple: 1
$21.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoP622301-01Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.07AM7657
Technical Datasheet
Board TypeDemo Board
IC FunctionRF Antenna
Application Sub TypeEmbedded FR4 Antenna
Kit ContentsDemo Board P622301
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
P622301-01 is a demo board for P622301 embedded FR4 LTE-M/NB-IoT/LPWA antenna provide high performance. It requires a smaller design keep-out area, carry lower program development risk which yields a Quicker time-to-market, without sacrificing RF performance. This center feed LTE antenna provides flexible tuning options within a small PCB form factor. Typical applications include IoT, healthcare, smart metering, tracking, M2M, industrial, devices, SigFox, LoRa, cellular, LPWAN, RPMA and LTE Cat-M1.
- PCB dimension is 60 x 40mm
Technical Specifications
Board Type
Demo Board
Application Sub Type
Embedded FR4 Antenna
Product Range
-
IC Function
RF Antenna
Kit Contents
Demo Board P622301
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
