Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSA102A101JARCopy
Newark Part No.75M2746
Product RangeSpinGuard SA Series
Your Part Number
No Longer Available
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSA102A101JARCopy
Newark Part No.75M2746
Product RangeSpinGuard SA Series
Capacitance100pF
Voltage(DC)200V
Product RangeSpinGuard SA Series
Capacitance Tolerance± 5%
Capacitor TerminalsAxial Leaded
Dielectric CharacteristicC0G / NP0
Lead Spacing25.4mm
Capacitor Case / PackageAxial Leaded
Product Diameter2.54mm
Product Length4.32mm
Qualification-
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
100pF
Product Range
SpinGuard SA Series
Capacitor Terminals
Axial Leaded
Lead Spacing
25.4mm
Product Diameter
2.54mm
Qualification
-
Product Height
-
Operating Temperature Max
125°C
Voltage(DC)
200V
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Axial Leaded
Product Length
4.32mm
Product Width
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
