Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCCQ12B105PRBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21AJ9632
Product RangeSCC Series
Your Part Number
2,710 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 25+ | $1.460 |
| 100+ | $1.360 |
| 250+ | $1.170 |
| 500+ | $1.050 |
| 1000+ | $0.955 |
| 2500+ | $0.856 |
| 5000+ | $0.775 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCQ12B105PRBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21AJ9632
Product RangeSCC Series
Technical Datasheet
Capacitance1F
Voltage(DC)2.7V
Capacitor TerminalsPC Pin
Capacitance Tolerance0%, +100%
Product RangeSCC Series
Lead Spacing2.3mm
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Lifetime @ Temperature1000 hours @ 65°C
ESR0.2ohm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height12mm
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
1F
Capacitor Terminals
PC Pin
Product Range
SCC Series
Capacitor Case / Package
Can
Lifetime @ Temperature
1000 hours @ 65°C
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
0%, +100%
Lead Spacing
2.3mm
Capacitor Mounting
Through Hole
ESR
0.2ohm
Product Length
-
Product Height
12mm
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
