Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCCV40E506SRBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AH2592
Product RangeSCC Series
Your Part Number
303 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
| 10+ | $5.320 |
| 25+ | $4.980 |
| 50+ | $4.630 |
| 100+ | $4.310 |
| 500+ | $4.170 |
| 1000+ | $4.020 |
| 2500+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$7.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCV40E506SRBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AH2592
Product RangeSCC Series
Technical Datasheet
Capacitance50F
Voltage(DC)3V
Capacitor TerminalsPC Pin
Product RangeSCC Series
Capacitance Tolerance-10%, +30%
Lead Spacing0.5mm
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lifetime @ Temperature1000 hours @ 60°C
ESR0.02ohm
Product Diameter18mm
Product Length-
Product Width-
Product Height40mm
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
50F
Capacitor Terminals
PC Pin
Capacitance Tolerance
-10%, +30%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
1000 hours @ 60°C
Product Diameter
18mm
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Product Range
SCC Series
Lead Spacing
0.5mm
Capacitor Mounting
Through Hole
ESR
0.02ohm
Product Length
-
Product Height
40mm
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
