Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCCV60E107SRBQCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69AK2466
Product RangeSCC Series
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.690 |
| 5+ | $13.190 |
| 10+ | $11.670 |
| 25+ | $11.010 |
| 100+ | $10.360 |
| 500+ | $10.260 |
| 1000+ | $10.170 |
Price for:Each
Minimum: 1
Multiple: 1
$14.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCV60E107SRBQCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69AK2466
Product RangeSCC Series
Technical Datasheet
Capacitance100F
Voltage(DC)3V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing8mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.015ohm
Product Diameter18mm
Product Length-
Product Width-
Product Height60mm
Product RangeSCC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
100F
Capacitor Terminals
Radial Leaded
Lead Spacing
8mm
Capacitor Case / Package
Can
ESR
0.015ohm
Product Length
-
Product Height
60mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
3V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
18mm
Product Width
-
Product Range
SCC Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
