Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCMS22D255PRBB0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.21AJ9657
Product RangeSCM Series
Your Part Number
419 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
| 10+ | $4.930 |
| 25+ | $4.590 |
| 50+ | $4.160 |
| 100+ | $3.750 |
| 500+ | $3.430 |
| 1000+ | $3.040 |
| 2500+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMS22D255PRBB0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.21AJ9657
Product RangeSCM Series
Technical Datasheet
Capacitance2.5F
Voltage(DC)5.4V
Capacitor TerminalsPC Pin
Product RangeSCM Series
Capacitance Tolerance0%, +100%
Lead Spacing15.5mm
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Lifetime @ Temperature1000 hours @ 60°C
ESR0.36ohm
Product Length20mm
Product Diameter-
Product Width10mm
Product Height22mm
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
2.5F
Capacitor Terminals
PC Pin
Capacitance Tolerance
0%, +100%
Capacitor Case / Package
Can
Lifetime @ Temperature
1000 hours @ 60°C
Product Length
20mm
Product Width
10mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.4V
Product Range
SCM Series
Lead Spacing
15.5mm
Capacitor Mounting
Through Hole
ESR
0.36ohm
Product Diameter
-
Product Height
22mm
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
