Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCMS32F505PRBA0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21AJ9659
Product RangeSCM Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.190 |
| 10+ | $7.550 |
| 25+ | $7.540 |
| 50+ | $7.520 |
| 100+ | $7.500 |
| 500+ | $6.080 |
| 1000+ | $4.660 |
| 2500+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$8.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMS32F505PRBA0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21AJ9659
Product RangeSCM Series
Technical Datasheet
Capacitance5F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance0%, +100%
Product RangeSCM Series
Lead Spacing15.5mm
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Lifetime @ Temperature1000 hours @ 65°C
ESR0.12ohm
Product Diameter10mm
Product Length20mm
Product Width10mm
Product Height32mm
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
5F
Capacitor Terminals
PC Pin
Product Range
SCM Series
Capacitor Case / Package
Can
Lifetime @ Temperature
1000 hours @ 65°C
Product Diameter
10mm
Product Width
10mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
0%, +100%
Lead Spacing
15.5mm
Capacitor Mounting
Through Hole
ESR
0.12ohm
Product Length
20mm
Product Height
32mm
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
