Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCMT22D505PRBB0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84AJ1407
Product RangeSCM Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
| 10+ | $6.510 |
| 25+ | $6.070 |
| 50+ | $5.640 |
| 100+ | $5.090 |
| 500+ | $4.660 |
| 1000+ | $4.110 |
| 2500+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$7.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMT22D505PRBB0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84AJ1407
Product RangeSCM Series
Technical Datasheet
Capacitance5F
Voltage(DC)5.4V
Capacitor TerminalsPC Pin
Capacitance Tolerance0%, +100%
Lead Spacing18mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.1ohm
Product Diameter-
Product Length25mm
Product Width12.5mm
Product Height22mm
Product RangeSCM Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
5F
Capacitor Terminals
PC Pin
Lead Spacing
18mm
Capacitor Case / Package
Can
ESR
0.1ohm
Product Length
25mm
Product Height
22mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.4V
Capacitance Tolerance
0%, +100%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
12.5mm
Product Range
SCM Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
