Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSV07GC473KARCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel29AM7315RL
Cut Tape29AM7315
Product RangeSV Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $63.830 | $63.83 |
| Total Price | $63.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $63.830 |
| 10+ | $61.700 |
| 25+ | $56.610 |
| 50+ | $54.930 |
| 100+ | $53.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSV07GC473KARCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel29AM7315RL
Cut Tape29AM7315
Product RangeSV Series
Capacitance0.047µF
Voltage(DC)2kV
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing12.1mm
Capacitor Case / Package-
Product RangeSV Series
Product Diameter-
Product Length14.5mm
Product Width5.08mm
Product Height12.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.047µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
-
Product Diameter
-
Product Width
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2kV
Capacitor Terminals
Radial Leaded
Lead Spacing
12.1mm
Product Range
SV Series
Product Length
14.5mm
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for SV07GC473KAR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
