Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJE157K016RNJ
Newark Part No.15P3083
Product RangeTAJ Series
Technical Datasheet
Packaging Options
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.170 |
10+ | $1.560 |
25+ | $1.430 |
50+ | $1.320 |
100+ | $1.190 |
250+ | $1.120 |
1000+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJE157K016RNJ
Newark Part No.15P3083
Product RangeTAJ Series
Technical Datasheet
Capacitance150µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.3ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current742mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.3ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
742mA
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for TAJE157K016RNJ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability