Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCBD476M016CRSZ0700 Tantalum Polymer Capacitor, 47 µF, ± 20%, 16 V, D, 0.065 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/01AH9122-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCBD476M016CRSZ0700Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.01AH9125
Product RangeCOTS-Plus TCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$2,865.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCBD476M016CRSZ0700Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.01AH9125
Product RangeCOTS-Plus TCB Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Product RangeCOTS-Plus TCB Series
Capacitance Tolerance± 20%
Manufacturer Size CodeD
ESR0.065ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Ripple Current1.9A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
47µF
Product Range
COTS-Plus TCB Series
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.9A
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
ESR
0.065ohm
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
