Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJA106M016R0200. Tantalum Polymer Capacitor, 10 µF, ± 20%, 16 V, A, 0.2 ohm, 1206 [3216 Metric]](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJA106M016R0200.Copy
Newark Part No.30AC1087
Product RangeTCJ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.333 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$666.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJA106M016R0200.Copy
Newark Part No.30AC1087
Product RangeTCJ Series
Technical Datasheet
Capacitance10µF
Product RangeTCJ Series
Voltage(DC)16V
Capacitance Tolerance± 20%
Manufacturer Size CodeA
ESR0.2ohm
Product Length3.2mm
Capacitor Case / Package1206 [3216 Metric]
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Height1.6mm
Ripple Current700mA
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
10µF
Voltage(DC)
16V
Manufacturer Size Code
A
Product Length
3.2mm
Product Width
1.6mm
Operating Temperature Max
125°C
Ripple Current
700mA
MSL
MSL 3 - 168 hours
Product Range
TCJ Series
Capacitance Tolerance
± 20%
ESR
0.2ohm
Capacitor Case / Package
1206 [3216 Metric]
Operating Temperature Min
-55°C
Product Height
1.6mm
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for TCJA106M016R0200.
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
