Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB105M050R0300Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel28T0135RL
Cut Tape28T0135
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.800 | $9.00 |
| Total Price | $9.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.800 |
| 10+ | $1.280 |
| 15+ | $1.210 |
| 25+ | $1.140 |
| 50+ | $1.070 |
| 125+ | $0.911 |
| 250+ | $0.875 |
| 500+ | $0.838 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB105M050R0300Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel28T0135RL
Cut Tape28T0135
Product RangeTCJ Series
Technical Datasheet
Capacitance1µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeB
ESR0.3ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current600mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Voltage(DC)
50V
ESR
0.3ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
600mA
Operating Temperature Max
105°C
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
