Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB106M016R0200Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel28T0136RL
Cut Tape28T0136
Product RangeTCJ Series
Your Part Number
735 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.954 | $4.77 |
| Total Price | $4.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.954 |
| 25+ | $0.515 |
| 100+ | $0.476 |
| 250+ | $0.442 |
| 500+ | $0.408 |
| 1000+ | $0.387 |
| 5000+ | $0.379 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB106M016R0200Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel28T0136RL
Cut Tape28T0136
Product RangeTCJ Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeB
ESR0.2ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current800mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
10µF
Voltage(DC)
16V
ESR
0.2ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
800mA
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for TCJB106M016R0200
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
