Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJB156M016R0090E Tantalum Polymer Capacitor, 15 µF, ± 20%, 16 V, B, 0.09 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/50AJ0479-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB156M016R0090ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel50AJ0468RL
Cut Tape50AJ0468
Product RangeTCJ Series
Your Part Number
1,790 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 25+ | $1.010 |
| 100+ | $0.851 |
| 250+ | $0.772 |
| 500+ | $0.719 |
| 1000+ | $0.677 |
| 5000+ | $0.646 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB156M016R0090ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel50AJ0468RL
Cut Tape50AJ0468
Product RangeTCJ Series
Technical Datasheet
Capacitance15µF
Voltage(DC)16V
Product RangeTCJ Series
Capacitance Tolerance± 20%
ESR0.09ohm
Manufacturer Size CodeB
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.2A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCJB156M016R0090E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 15µF with ±20% tolerance
- ESR is 0.09ohm
- Ripple current is 1.2A
- Voltage(DC) is 16V
- 3.5 x 2.8 x 1.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
15µF
Product Range
TCJ Series
ESR
0.09ohm
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.2A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for TCJB156M016R0090E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
