Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJB156M020R0150E Tantalum Polymer Capacitor, 15 µF, ± 20%, 20 V, B, 0.15 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/50AJ0479-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB156M020R0150ECopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel50AJ0470RL
Cut Tape50AJ0470
Product RangeTCJ Series
Your Part Number
1,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 25+ | $1.160 |
| 100+ | $1.050 |
| 250+ | $0.957 |
| 500+ | $0.876 |
| 1000+ | $0.747 |
| 5000+ | $0.651 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB156M020R0150ECopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel50AJ0470RL
Cut Tape50AJ0470
Product RangeTCJ Series
Technical Datasheet
Capacitance15µF
Voltage(DC)20V
Product RangeTCJ Series
Capacitance Tolerance± 20%
Manufacturer Size CodeB
ESR0.15ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current900mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TCJB156M020R0150E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 15µF with ±20% tolerance
- ESR is 0.15ohm
- Ripple current is 900mA
- Voltage(DC) is 20V
- 3.5 x 2.8 x 1.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
15µF
Product Range
TCJ Series
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
900mA
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
20V
Capacitance Tolerance
± 20%
ESR
0.15ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for TCJB156M020R0150E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
